Manufacturer Part #
770018-1
Universal MATE-N-LOK II 3 Position Positive Lock Free Hanging Plug Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 770018-1 - Technical Attributes
| No of Positions: | 3 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Free Hanging Plug |
| Material: | Nylon |
| Mating Type: | Positive Lock |
Features & Applications
The 770018-1 is a Universal MATE-N-LOK II 3 Position Positive Lock Free Hanging Plug Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Product Type Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK II
- Connector Type = Housing
- Mount = Free Hanging
- Color = White
- Mating Retention Type = Positive Lock
- Centerline (mm [in]) = 6.35 [0.250]
- Number of Positions = 3
- Mating Retention = With
- Contact Diameter (mm [in]) = 2.13 [0.084]
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Networking (Communications)
- Power (Multi-User)
- Projector
- Scanner
Mating Products:
- 173925-1
- 770025-1
- 770047-1
- 770048-1
- 350789-1
Available Packaging
Package Qty:
250 per Bag