Manufacturer Part #
006208010106001+
6208 Series 1 mm Pitch ZIF Vertical Through Hole Single Sided Contact Slide Lock
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2900 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 006208010106001+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 006208010106001+ - Technical Attributes
Attributes Table
| Style: | PCB Through Hole |
| No of Pins: | 6 |
| Terminal Pitch: | 1mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,900+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2900 per Box
Mounting Method:
Through Hole