Manufacturer Part #
0434-0-15-15-03-27-10-0
0434 Series Press Fit No Tail PC Pin Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0434-0-15-15-03-27-10-0 - Technical Attributes
Attributes Table
| Type: | PC Pin Receptacle |
| Style: | Press Fit |
| Termination Style/Mounting: | Pin |
Features & Applications
The 0434-0-15-15-03-27-10-0 is a part of 0434 Series Press Fit 0.106 Leads Range 0.040-0.060 Receptacle with no tail accept.
Features:
- Contact Used: #03, Standard 4 Finger Contact
- Current Rating = 11.2 Amps
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Properties after heat treatment (TH01):
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS*
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
View the available 0434 series of Receptacles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box