Manufacturer Part #
08-3518-00
8 Position 2.54 mm Surface Mount Open Frame Collet Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 08-3518-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 08-3518-00 is a Paert of 518 Series 8 Position 2.54 mm Pitch Surface Mount Open Frame Collet Sockets.
Features:
- Open frame allows for more efficient utilization of board space and better cooling
- Compatible with automatic insertion equipment
- Side-to-side and end-to-end stackable
Specifications:
- Body material is black UL 94V-0 Glass-Filled 4/6 Nylon
- Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-00
- Pin body plating is either 200μ [5.08μm] min. 93/7 Tin/Lead per ASTM B545 or 200μ [5.08μm] min.
- in per ASTM B545 Type 1 over 100μ [2.54μm] min. Nickel per SAE-AMS-QQ-N-290
- 4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01
- Contact plating is 10μ [.25μm] Gold per MIL-G-45204 over 50μ min. [1.27μm] Nickel per SAE-AMS-QQ-N-290
- Contact current rating=3 Amps
- Operating temperature= -67°F to 221°F [-55°C to 105°C]
- Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin; Normal Force=140 grams/pin; based on a .018 [.46] dia. test lead
- Accepts leads .015-.025 [.38-.64] in diameter, .100-.125 [2.54- 3.18] long
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.19
788
$1.18
1,182
$1.17
1,576+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube