text.skipToContent text.skipToNavigation

Manufacturer Part #

20-3518-10

518 Series 2 Row 2.54 mm Solder Tail Through Hole DIP Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 20-3518-10 - Technical Attributes
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Rated Current: 3A
Material: Nylon
Operating Temp Range: 125°C
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
285
Multiple Of:
19
Total
$347.70
USD
Quantity
Unit Price
19
$1.26
76
$1.24
285
$1.22
475
$1.21
950+
$1.19
Product Variant Information section