Manufacturer Part #
5767054-1
MICTOR 38 Position 0.64 mm Pitch Vertical Receptacle Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:21 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5767054-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
02/01/2023
Details and Download
Part Status:
Active
Active
Features & Applications
The 5767054-1 is part of Board to Board Connectors, these connectors are designed for manual or robotic placement on pc boards of various thicknesses.These connectors can accommodate 38 through 266 contact positions.
Product Features:
- Connector Style = Receptacle
- Mated Stack Height (Vertical) = 6.60 mm, 9.00 mm, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 0.00 mm, 22.86 mm
- 38 Positions
- Vertical Mount Angle
- Termination End Plating = Tin over Nickel
- Ground Bus Mating Area Plating = Gold (5) over Palladium Nickel
- Ground Bus Terminating Area = Tin over Nickel
- Lead Free Solder Processes = Reflow solder capable to 245°C, Reflow solder capable to 260°C
Housing Material = Liquid Crystal Polymer (LCP)
Mating Products:
- 5767006-1
- 5767039-1
- 5767055-1
- 5767111-8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2
$13.02
5
$12.91
20
$12.75
50
$12.65
125+
$12.47
Product Variant Information section
Available Packaging
Package Qty:
21 per Tube