text.skipToContent text.skipToNavigation

Manufacturer Part #

BM50U-4DS/2-0.35V(53)

0.35mm Pitch, 0.6mm Stacking Height Power/Signal Hybrid FPC-to-Board Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM50U-4DS/2-0.35V(53) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 4
Pitch: 0.35
Height - Max: 0.6m
Style/Orientation: Receptacle
Termination: Solder
FFC, FCB Thickness: 0.050
Current Rating: 15A
Contact Plating: Gold
Voltage Rating: 60V
Contact Material: Copper Alloy
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
1,000
$0.775
2,000+
$0.755
Product Variant Information section