Manufacturer Part #
HFW6S-2STE1HLF
6 Position 1mm Surface Mount FFC/FPC FLEX
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions HFW6S-2STE1HLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions HFW6S-2STE1HLF - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 6 |
| Pitch: | 1 mm |
| Height - Max: | 5.3mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| FFC, FCB Thickness: | 0.3 mm |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| Insulation Resistance: | 500MΩ |
| Voltage Rating: | 100V |
| Contact Material: | Phosphor Bronze |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$0.0933
3,000
$0.0906
4,000
$0.09
10,000
$0.0879
15,000+
$0.0858
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount