text.skipToContent text.skipToNavigation

Manufacturer Part #

SCC-06-SG-HC-NS-T/R

SIM Card Top Mount SMT Smart Card Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech SCC-06-SG-HC-NS-T/R - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Header/Plug
No of Positions: 6
Pitch: 2.54 mm
Rated Voltage (VAC): 12VAC
Rated Current: 0.5A
Insulation Resistance: 500MΩ
Contact Resistance: 50mΩ
Operating Temp Range: -40°C to +105°C
Contact Material: Phosphor Bronze
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5200
Multiple Of:
5200
Total
$4,030.00
USD
Quantity
Unit Price
5,200+
$0.775
Product Variant Information section