Manufacturer Part #
1-338168-2
HD20 Series 9 Position Right Angle Plug Board Mount D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:880 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 1-338168-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:HDP20 D-SUB connectorsDescription of ChangesThe listed part numbers will be completely transferred from TE Poland to TE China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only): 01-NOV-2022
Part Status:
TE Connectivity 1-338168-2 - Technical Attributes
| No of Positions: | 9 |
| Mounting Method: | PCB Mount |
Features & Applications
Overview:
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today.
Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).
Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.
HD-20 Full Metal Shell Right Angle Posted Connector Series are available in 9, 15, 25, 37 and 50 positions with shell size ranging from 1 through 5 in both plug and receptacle versions. The HD-20 Full Metal Shell connector line also features flame retardant thermoplastic housing material as well as the option to have standard mounting holes or 4-40 threaded inserts or fixed female screwlocks. This series is low cost as well as being intermateable with any size 20 or 22 subminiature D connectors that are dimensionally complying with MIL-C-24308. The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.
1-338168-2 is an Amplimite HD-20 Series Board Mount Plug with 9 (pin/male contact) positions housed in a size 1 full metal right angle shell body with boardlocks and 4-40 inserts.
The 1-338168-2 is comes with preloaded 20 DF posted contacts.
Mating options can also be found in the Related Products Tab.
Available Packaging
Package Qty:
880 per Tray
Mounting Method:
PCB Mount