Manufacturer Part #
2227671-2
6 Port QSFP28 zQSFP+ Stacked (2x3) Cage Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2227671-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
05/02/2023 Details and Download
General Product Description:CAGE ASSEMBLY OF ZQSFP PLUSDescription of ChangesChange will only for center EMI spring of listed parts. Before change: post-plating nickel; After change: Pre-plating nickel. Nickel thickness is not changed. No affecting to performance, detail see attachment.Reason for Changes:Streamline manufacturing and component management.
Part Status:
Active
Active
TE Connectivity 2227671-2 - Technical Attributes
Attributes Table
| Style: | MultiPort Cage |
| No of Positions: | 6 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
27+
$65.72
Product Variant Information section
Available Packaging
Package Qty:
27 per Box
Mounting Method:
Panel Mount