Manufacturer Part #
ARJM11A1-009-AB-EW2
ARJM11 Series G/Y LED Tab Down/EMI Finger 100 Base-T Magnetic RJ45 JACK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ARJM11A1-009-AB-EW2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ARJM11A1-009-AB-EW2 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 4 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.71
25
$1.69
50
$1.67
150
$1.64
300+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Through Hole