Manufacturer Part #
2-31894-2
PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
TE Connectivity 2-31894-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-31894-2 - Technical Attributes
Attributes Table
| Size: | Stud 1/4" |
| Style: | Non-Mating End Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 22-16 |
Features & Applications
The 2-31894-2 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal.
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = Yes
- Stud Size = 1/4 [M6]
- Shape = RING-041
- Heavy Duty = No
- Material = Copper
- Finish = Tin
- Color = Red
- Insulation Material = Nylon
- Voltage (VAC) = 300
- Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
- Tongue Material Thickness (mm [in]) = 0.79 [0.031]
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
30 Weeks
Quantity
Unit Price
5,000
$0.166
10,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel