text.skipToContent text.skipToNavigation

Manufacturer Part #

32883

PIDG 12-10 AWG 10 Stud Straight Closed Barrel Ring Tongue Insulated Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TE Connectivity 32883 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 10-12
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Voltage Rating: 300V
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Unit Price
1
$0.365
75
$0.355
250
$0.345
750
$0.34
2,500+
$0.325
Product Variant Information section