Manufacturer Part #
41532
FASTON 14-10 AWG Flag Non-Insulated Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 41532 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 41532 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Non-Insulated |
| Type: | Quick Connect |
| Wire Gauge: | AWG 12-18 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
Features & Applications
The 41532 is a FASTON 14-10 AWG Flag Non-Insulated Receptacle Terminal.
Features:
- Product Type = Terminal
- Terminal Type = Receptacle
- Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
- Receptacle Style = Flag
- Insulation Support = Insulation Support
- Wire/Cable Type = Stranded
- Insulation Diameter (mm [in]) = 2.79-5.33 [.110-.210]
- Insertion Force = Normal
- Material = Brass
- Finish = Tin
- Crimp Type = Tab-Lok
- Weld Tab = Without
- Wire Range (mm [AWG]) = 0.80-3.00² [18-12]
- Stock Thickness (mm [in]) = 0.46 [0.018]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
4,000+
$0.0891
Product Variant Information section
Available Packaging
Package Qty:
4000 per Box