Manufacturer Part #
61795-1
Ring Tongue 18-14 AWG Straight Open Barrel Non Insulation Support Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9000 per Reel | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
TE Connectivity 61795-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 61795-1 - Technical Attributes
Attributes Table
| Size: | Stud #10 |
| Style: | Non-Insulated |
| Type: | Open Barrel Splice |
| Wire Gauge: | AWG 18-14 |
| Contact Material: | Steel |
| Contact Plating: | Tin |
| Gender: | Female |
Features & Applications
The Ring Tongue Series is a Straight 18-14 AWG Open Barrel Non-Insulated Terminal is ideal for applications where extreme vibration and tension on the wire are not present.
These terminals and splices fulfill the need for an economical and electrically superior termination through the use of high grade materials, long plating experience and a proven crimp.
One of the most desirable features of this terminal and splice is the "F" Crimp. This proven crimp configuration rolls the open seam barrel into the conductor presenting a large surface to the inside of the terminal barrel assuring optimum electrical performance.
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Insulation = No
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 2.67-3.68 [.105-.145]
- Stud Diameter (mm [in]) = 4.82 [0.190]
- Stud Size = 10
- Shape = RING-005
- Heavy Duty = No
- Material = Steel
- Finish = Tin
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
9,000
$0.0327
18,000
$0.0322
27,000
$0.0319
36,000
$0.0317
45,000+
$0.031
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel