Manufacturer Part #
1-1586039-2
VAL-U-LOK 12 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
TE Connectivity 1-1586039-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1586039-2 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 4.2 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Mounting Method: | PCB Mount |
Features & Applications
The 1-1586039-2 is a VAL-U-LOK 12 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header
Product Features:
- Product Type = Connector
- Connector Type = Header
- Termination Method to PC Board = Through Hole - Solder
- PCB Mounting Orientation = Vertical
- PCB Mount Alignment = With
- PCB Mount Retention = With
- Shrouded = Yes
- Sealed = No
- UL File Number = E28476
- CSA File Number = 208567
- Header Type = Shrouded
- Number of Positions = 12
- Number of Rows = 2
- Centerline (mm [in]) = 4.20 [0.165]
- Mating Retention = With
- Selectively Loaded = No
- Length (X-Axis) (mm [in]) = 26.40 [1.0394]
- Width (Z-Axis) (mm [in]) = 9.80 [0.386]
- Contact Type = Pin
- Contact Base Material = Brass
- Contact Plating, Mating Area, Material = Tin
- Contact Plating, Mating Area, Thickness (µm [µin]) = 2.54 [100]
- Tail Plating Material = Tin
- Tail Plating, Thickness (µm [µin]) = 2.54 [100]
- Contact Design = Square Post
Mating Product:
- 1-794954-2
- 1-106527-2
Pricing Section
Global Stock:
1,677
USA:
1,677
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.555
50
$0.545
200
$0.53
500
$0.52
2,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Mounting Method:
PCB Mount