text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770966-1

2 Position 1 Row 4.14 mm Pitch Right Angle Mate-N-Lok Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 1-770966-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4.14 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,230
USA:
1,230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.80
USD
Quantity
Unit Price
20
$1.34
50
$1.33
125
$1.31
300
$1.30
750+
$1.27
Product Variant Information section