Manufacturer Part #
1-794058-0
Mini-Universal MATE-N-LOK 9.5 A 600 VAC Wire to Cable Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-794058-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-794058-0 - Technical Attributes
Attributes Table
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Crimp |
| Type: | Crimp Contact |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag