Manufacturer Part #
10127720-041LF
Minitek® Pwr 3 mm 4 Position Dual Row Right Angle Non Compatible Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:615 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 10127720-041LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10127720-041LF - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 3 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Cable |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,690
USA:
3,690
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
615
$0.30
1,230
$0.295
1,845
$0.29
6,150+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
615 per Tray
Mounting Method:
Through Hole