text.skipToContent text.skipToNavigation

Manufacturer Part #

15120682601000

68 Position Dual Row 3.25 mm Vacuum Cover Har-Flex Straight Male Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Date Code:
Product Specification Section
HARTING 15120682601000 - Technical Attributes
Attributes Table
No of Positions: 68
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300,143.20
USD
Quantity
Unit Price
280+
$1,071.94