text.skipToContent text.skipToNavigation

Manufacturer Part #

2-530743-2

Conn Shrouded Header (3 Sides) HDR 128 POS 1.27mm Solder RA Side Entry Thru-Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
TE Connectivity 2-530743-2 - Technical Attributes
Attributes Table
No of Positions: 128
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Contact Plating: Gold
Material: Brass
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
1
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
6
Total
$162.01
USD
Quantity
Unit Price
6+
$162.01
Product Variant Information section