text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6447232-3

DEUTSCH 34 position 0.118" (3.00mm) Through Hole Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6447232-3 - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 3 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 250V
Contact Plating: Gold
Material: Polyester
No of Rows: 4
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,415.00
USD
Quantity
Unit Price
700+
$13.45
Product Variant Information section