text.skipToContent text.skipToNavigation

Manufacturer Part #

244858-E

SMCQ 80 M AB VV 8-03 CL * H007 137 E005

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 244858-E - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 1.7A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,036.00
USD
Quantity
Unit Price
280+
$3.70
Product Variant Information section