Manufacturer Part #
26630201RP2
2663 Series Single Row 2 Position Straight 2 mm Pitch Male Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
NorComp 26630201RP2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
156
USA:
156
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.26
400
$0.255
1,500
$0.245
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole