text.skipToContent text.skipToNavigation

Manufacturer Part #

284697-E

ERNI MiniBridge Series 4 Position 1.27 mm Pitch Vertical Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
TE Connectivity 284697-E - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.27 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Current Rating: 5.4A
Contact Plating: Gold
Material: LCP
Gender: Male
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,950
USA:
1,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$526.50
USD
Quantity
Unit Price
650
$0.81
1,300
$0.80
1,950+
$0.785
Product Variant Information section