text.skipToContent text.skipToNavigation

Manufacturer Part #

2MHR-14-VUAS

2mm Shrouded 14 Position Header with Latches

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech 2MHR-14-VUAS - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Vertical
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Contact Plating: Gold
Mating Type: Locking Latch
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5040
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,233.60
USD
Quantity
Unit Price
90
$0.91
270
$0.885
450
$0.875
900
$0.865
1,800+
$0.84
Product Variant Information section