Manufacturer Part #
40R-JMDSS-G-1-TF(S)(LF)(SN)
40 Position 1.27 mm Board to Board Through-Hole Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
JST 40R-JMDSS-G-1-TF(S)(LF)(SN) - Product Specification
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
JST 40R-JMDSS-G-1-TF(S)(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 0.5 mm |
| Style/Orientation: | Receptacle |
| Termination: | Surface Mount |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Polyamide |
| No of Rows: | 2 |
| Type: | Board to Board |
| Insulation Resistance: | 50MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,500+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount