text.skipToContent text.skipToNavigation

Manufacturer Part #

71600-034LF

34 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 71600-034LF - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Grey
Insulation Resistance: 100GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
432
Multiple Of:
432
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$578.88
USD
Quantity
Unit Price
432
$1.34
864
$1.33
1,296+
$1.32
Product Variant Information section