text.skipToContent text.skipToNavigation

Manufacturer Part #

B10P-VH(LF)(SN)

VH Series 10 Position Single Row 3.96 mm Pitch Male Pin Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
JST B10P-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B10P-VH(LF)(SN) is a Part of VH Series 10 Position 3.96 mm Pitch Crimp style Connector. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Specifications:

  • Current rating: 10 A
  • Voltage rating: 50 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mΩ max, After environmental testing/20 mΩ max
  • Insulation resistance: 1,000 MΩ min
  • withstanding Voltage: 1,500 V AC/minute
  • Applicable wire: AWG #22 to #16
  • Applicable PC board thickness: 1.6 mm
Pricing Section
Global Stock:
1,422
USA:
1,422
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.32
USD
Quantity
Unit Price
1
$0.32
100
$0.315
300
$0.31
1,000
$0.30
3,000+
$0.285
Product Variant Information section