text.skipToContent text.skipToNavigation

Manufacturer Part #

DDR-04

DDR Series 4 Position 5.08 mm Pitch Single Row PCB Mount Right Angle Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DDR-04 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 6.5A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Type: Pin Headers
Color: Natural
Insulation Resistance: 500Ω
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
1
$0.90
30
$0.88
125
$0.85
300
$0.835
1,250+
$0.79
Product Variant Information section