Manufacturer Part #
EBT-08-C
8 Position Euro Style Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Adam Tech EBT-08-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech EBT-08-C - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 5mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 15A |
| Contact Plating: | Tin |
| Material: | Brass |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.28
100
$0.275
300
$0.27
1,000
$0.265
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
PCB Mount