text.skipToContent text.skipToNavigation

Manufacturer Part #

S16B-PH-K-S(LF)(SN)

PH Series 16 Position 2 mm Pitch Side Entry Board Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
JST S16B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Termination: Press-fit
Type: Shrouded Header
Pricing Section
Global Stock:
165
USA:
165
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.31
USD
Quantity
Unit Price
1
$0.305
100
$0.30
300
$0.29
1,000
$0.285
3,000+
$0.27
Product Variant Information section