text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02B-PASS-TB(LF)(SN)

PA Series 2 Circuit Side Entry Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM02B-PASS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
3,000
$0.285
5,000+
$0.28
Product Variant Information section