text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-140-S-36-716-F-LF

TSHC Series 40 Position Single Row 2.5 mm Pitch Unshrouded Connector Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Major League Electronics TSHC-140-S-36-716-F-LF - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.08
USD
Quantity
Unit Price
1
$2.08
25
$2.03
75
$2.00
200
$1.98
500+
$1.93
Product Variant Information section