Manufacturer Part #
TSHSM-103-D-04-GT-H-LF
Terminal Strip Header -Vertical Surface Mount - .100 cl
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Major League Electronics TSHSM-103-D-04-GT-H-LF - Product Specification
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
Major League Electronics TSHSM-103-D-04-GT-H-LF - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Unshrouded |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.76
40
$0.74
125
$0.72
400
$0.70
1,250+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount