Manufacturer Part #
VLP-04V
4 Position 6.2mm Pitch Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST VLP-04V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST VLP-04V - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 6.2 mm |
| Termination: | Solder |
| Type: | Housing |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.194
1,500
$0.19
2,000
$0.189
5,000
$0.186
7,500+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
PCB Mount