text.skipToContent text.skipToNavigation

Manufacturer Part #

J21DF-06V-KX-L

6 Position 0.098" (2.50mm) Receptacle Black Housing Rectangular Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
JST J21DF-06V-KX-L - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 6
No of Rows: 2
Pitch: 2.5 mm
Termination: Crimp
Voltage Rating: 250V
Current Rating: 4.6A
Mating Type: Latch Holder
Color: Black
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$60.00
USD
Quantity
Unit Price
300
$0.20
900
$0.196
1,500
$0.194
4,500
$0.19
7,500+
$0.186
Product Variant Information section