text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643819-2

Connector 2 Position Single Row 3.96 mm Free Hanging Socket Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 3-643819-2 is a MTA-156 Product Line Socket having 2 Positions 3.96 mm Pitch Connector. It has a design of Closed End with IDC termination.
 
Product Features:

  • MTA-156 Product Line
  • Receptacle Style Connector
  • Number of positions are 2
  • Centreline is 3.96 mm [0.156 in]
  • Socket Contact
  • Wire-to-Board Application use
  • Connector Design = Closed End
  • Termination Method to Wire/Cable = IDC Standard

View the MTA-156 family of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
14000
Multiple Of:
14000
Total
$1,873.20
USD
Quantity
Unit Price
14,000+
$0.1338
Product Variant Information section