text.skipToContent text.skipToNavigation

Manufacturer Part #

B3P-SHF-1AA-R(LF)(SN)

3 Position Single Row 2.5 mm Through Hole Top Entry Red Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B3P-SHF-1AA-R(LF)(SN) - Technical Attributes
Attributes Table
Type: Header
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$120.00
USD
Quantity
Unit Price
1,000
$0.12
3,000
$0.118
4,000
$0.117
10,000
$0.115
15,000+
$0.114
Product Variant Information section