text.skipToContent text.skipToNavigation

Manufacturer Part #

SYR-02TV

2 Position 2.5 mm Pitch Wire to Wire Crimp Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SYR-02TV - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$100.00
USD
Quantity
Unit Price
1,000
$0.10
3,000
$0.0975
4,000
$0.0968
10,000
$0.0945
15,000+
$0.0923
Product Variant Information section