text.skipToContent text.skipToNavigation

Manufacturer Part #

10159583-C231000LF

PwrBlade MiniMezz Series 40 Position 2 mm Pitch Vertical Header Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10159583-C231000LF - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 40
Gender: Male
Type: Board to Board
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Material: Thermoplastic
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1260
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,353.80
USD
Quantity
Unit Price
30
$6.77
60
$6.74
90
$6.72
150
$6.69
300+
$6.63
Product Variant Information section