text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-4P-KIT01

AT Series Dual Row 4 Position Contacts with Wedge Receptacle Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Amphenol Sine Systems AT04-4P-KIT01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Plug
Type: Male
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.57
USD
Quantity
Unit Price
1
$4.57
15
$4.47
40
$4.40
100
$4.35
250+
$4.22
Product Variant Information section