text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-4P-SR01BLK

AT Series 4 Position Black Strain Relief End Cap Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Amphenol Sine Systems AT04-4P-SR01BLK - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
210
USA:
210
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.75
USD
Quantity
Unit Price
1
$1.75
30
$1.72
100
$1.70
200
$1.68
500+
$1.64
Product Variant Information section