text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-4S-SR01BLK

AT Series 4 Position Black Strain Relief End Cap Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Amphenol Sine Systems AT06-4S-SR01BLK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
155
USA:
155
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.65
USD
Quantity
Unit Price
1
$1.65
30
$1.63
100
$1.61
250
$1.59
750+
$1.55
Product Variant Information section