text.skipToContent text.skipToNavigation

Manufacturer Part #

233-504

4 Positions 2.54 mm Pitch 20 - 28 AWG Orange Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 233-504 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 4
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$206.00
USD
Quantity
Unit Price
100
$2.06
200
$2.04
300
$2.03
400
$2.02
500+
$1.99
Product Variant Information section