Manufacturer Part #
A31030307
3 Position Single Row Dual Barrier 11.10 mm Pitch 12-22 AWG Barrier Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton A31030307 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton A31030307 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 3 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100
$2.56
200
$2.53
300
$2.52
400
$2.51
500+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag