text.skipToContent text.skipToNavigation

Manufacturer Part #

221-615/K194-4045

221 Series 5 Conductor 10 AWG Transparent Body Connector with Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
WAGO 221-615/K194-4045 - Technical Attributes
Attributes Table
Type: Euro Style
Termination: Cage Clamp
Color: Natural
Current Rating: 41A
Voltage Rating: 450V
Mounting Method: PC Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.46
USD
Quantity
Unit Price
1
$17.46
4
$17.24
15
$17.03
40
$16.88
100+
$16.63
Product Variant Information section