Manufacturer Part #
2604-3105
2604 Series 5-Pole Op Lever 5 mm Pin Space Push-in Cage Clamp PCB Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2604-3105 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 24-12 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Pitch: | 5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 32A |
| Voltage Rating: | 320V to 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$4.59
20
$4.50
50
$4.44
125
$4.38
300+
$4.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount