Manufacturer Part #
2626-3104/020-000
2626 Series 4-Pole 11.5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2626-3104/020-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| Wire Gauge: | AWG 24-8 |
| Termination: | Cage Clamp |
| Pitch: | 7.5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 41A |
| Voltage Rating: | 800V to 1000V |
| Operating Temp Range: | -60°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4
$5.71
15
$5.65
40
$5.61
100
$5.57
250+
$5.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag